-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA, 36V DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4419
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:21Pins, Output Current:200Ma, Output Voltage Max:5V Rohs Compliant: Yes |Analog Devices LTM8020MPV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2300 / $20.3600 | Buy Now |
DISTI #
LTM8020MPV#PBF-ND
|
DigiKey | DC DC CONVERTER 1.25-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
185 In Stock |
|
$16.0256 / $19.5800 | Buy Now |
DISTI #
584-LTM8020MPV#PBF
|
Mouser Electronics | Switching Voltage Regulators 200mA, 36V DC/DC ?Module (Power Module) Regulator RoHS: Compliant | 548 |
|
$16.2600 / $19.4300 | Buy Now |
|
Analog Devices Inc | 200mA, 36V DC/DC µModule Reg Min Qty: 1 Package Multiple: 260 | 260 |
|
$11.9300 / $19.5800 | Buy Now |
DISTI #
LTM8020MPVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.2÷5VDC, Uout: 4÷36VDC, 0.5A, LGA21 Min Qty: 260 | 0 |
|
$18.5000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 197 |
|
$28.5965 | Buy Now |
DISTI #
LTM8020MPV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 260 | 0 |
|
$15.4000 / $16.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8020MPV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8020MPV#PBF
Analog Devices Inc
200mA, 36V DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-21 | |
Pin Count | 21 | |
Manufacturer Package Code | 05-08-1803 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25V TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PBGA-BU21 | |
JESD-609 Code | e4 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.42 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 450 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |