-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, 36V DC/DC µModule (Power Module)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7569
|
Newark | Dc/Dc Pol Converter, Buck, 85Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:3.6V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:50Pins, Output Current:1A, Output Voltage Min:800Mvrohs Compliant: Yes |Analog Devices LTM8022EV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$11.8200 / $14.2000 | Buy Now |
DISTI #
LTM8022EV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-10V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
754 In Stock |
|
$11.1671 / $13.6500 | Buy Now |
DISTI #
584-LTM8022EV#PBF
|
Mouser Electronics | Switching Voltage Regulators 1A, 36V DC/DC ?Module (Power Module) RoHS: Compliant | 515 |
|
$11.0300 / $13.5400 | Buy Now |
|
Analog Devices Inc | 1A, 36V DC/DC µModule Min Qty: 1 Package Multiple: 210 | 630 |
|
$8.1900 / $13.6500 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Rochester Electronics | LTM8022 - 1A, 36V DC/DCModule (Power Module) RoHS: Compliant Status: Active Min Qty: 1 | 364 |
|
$10.1500 / $11.9400 | Buy Now |
DISTI #
LTM8022EVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 0.8÷10VDC, Uout: 3.6÷36VDC, 2A, Ch: 1 Min Qty: 1 | 0 |
|
$13.7000 / $18.7000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 185 |
|
$19.4793 | Buy Now |
|
Velocity Electronics | Our Stock | 630 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8022EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8022EV#PBF
Analog Devices Inc
1A, 36V DC/DC µModule (Power Module)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 11.25 X 9 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-50 | |
Pin Count | 50 | |
Manufacturer Package Code | 05-08-1804 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 10V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PBGA-N50 | |
JESD-609 Code | e4 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM8022EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8022EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8022MPV#PBF | 1A, 36V DC/DC µModule (Power Module) | Analog Devices Inc | LTM8022EV#PBF vs LTM8022MPV#PBF |