-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 3A Step-Down µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7577
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:3.6V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:70Pins, Output Current:3A, Output Voltage Max:24V Rohs Compliant: Yes |Analog Devices LTM8025EV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 418 |
|
$16.6600 / $21.1500 | Buy Now |
DISTI #
LTM8025EV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-24V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1693 In Stock |
|
$14.1584 / $17.3000 | Buy Now |
DISTI #
584-LTM8025EV#PBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 3A Step-Down Module Regulator RoHS: Compliant | 11781 |
|
$14.6800 / $20.5400 | Buy Now |
|
Analog Devices Inc | 36V, 3A Buck µModule Conv Min Qty: 1 Package Multiple: 170 | 371 |
|
$10.5400 / $17.3000 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
DISTI #
LTM8025EVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.6÷36VDC, Uout: 0.8÷24VDC, 3A, Ch: 1 Min Qty: 1 | 0 |
|
$17.5000 / $26.3000 | RFQ |
|
Ameya Holding Limited | LTM8025EV#PBF 降压控制器 开关稳压器, 3A, 可调输出, 0.8 → 24 V, 775 kHz, 70针 LGA封装 | 339 |
|
RFQ | |
|
Chips Pulse Industry Limited | LGA-70 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 3 |
|
$15.0466 / $19.5089 | Buy Now |
DISTI #
LTM8025EV#PBF
|
Direct Components, Inc. | 36 |
|
RFQ | ||
DISTI #
4029511
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 418 |
|
$14.9273 / $18.2372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8025EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8025EV#PBF
Analog Devices Inc
36V, 3A Step-Down µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 70 | |
Manufacturer Package Code | 05-08-1817 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-N70 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 70 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.42 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM8025EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8025EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8025IV#PBF | 36V, 3A Step-Down µModule Regulator | Analog Devices Inc | LTM8025EV#PBF vs LTM8025IV#PBF |
LTM8025EV#PBF | LTM8025 - 36V, 3A Step-Down µModule (Power Module) Converter; Package: LGA; Pins: 70; Temperature Range: -40°C to 85°C | Linear Technology | LTM8025EV#PBF vs LTM8025EV#PBF |
LTM8025IV#PBF | LTM8025 - 36V, 3A Step-Down µModule (Power Module) Converter; Package: LGA; Pins: 70; Temperature Range: -40°C to 85°C | Linear Technology | LTM8025EV#PBF vs LTM8025IV#PBF |