LTM8025MPY#PBF
Description: LTM8025 - 36V, 3A Step-Down µModule (Power Module) Converter; Package: BGA; Pins: 70; Temperature Range: -55°C to 125°C

Overview of LTM8025MPY#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTM8025MPY Analog Devices 36V, 3A Buck µModule Conv
LTM8025MPY#PBF Analog Devices 36V, 3A Buck µModule Conv

CAD Models for LTM8025MPY#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTM8025MPY#PBF by Linear Technology

LTM8025MPY#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
BGA
Package Description
9 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-70
Pin Count
70
Manufacturer Package Code
BGA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
3.6 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PBGA-B70
JESD-609 Code
e1
Length
15 mm
Number of Functions
1
Number of Terminals
70
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Seated Height-Max
5.12 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2400 kHz
Temperature Grade
MILITARY
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. LTM8025MPY#PBF
    Linear Technology
    LTM8025 - 36V, 3A Step-Down µModule (Power Module) Converter; Package: BGA; Pins: 70; Temperature Range: -55°C to 125°C
    VS

Related Parts for LTM8025MPY#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM8025MPY#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM8025MPY#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTM8025MPY#PBF would you like to use for your alert(s)?
  • Please alert me when LTM8025MPY#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTM8025MPY#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM8025MPY#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTM8025MPY#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM8025MPY#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM8025MPY#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: