Part Details for LTM8026EY#PBF by Analog Devices Inc
Overview of LTM8026EY#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM8026EY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7582
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:6V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:81Pins, Output Current:5A, Output Voltage Min:1.2V Rohs Compliant: Yes |Analog Devices LTM8026EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$23.3300 / $32.1600 | Buy Now |
DISTI #
LTM8026EY#PBF-ND
|
DigiKey | DC DC CONVERTER 1.2-24V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
246 In Stock |
|
$20.5038 / $30.9200 | Buy Now |
DISTI #
584-LTM8026EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 5A CVCC Step-Down ?Module (Power Module) Regulator RoHS: Compliant | 147 |
|
$23.8300 / $30.9800 | Buy Now |
|
Analog Devices Inc | 36VIN, 5A CVCC Buck µModule R Min Qty: 1 Package Multiple: 119 | 169 |
|
$15.8600 / $30.9200 | Buy Now |
DISTI #
4029518
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 185 |
|
$23.6460 / $32.5921 | Buy Now |
DISTI #
4029518
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 185 |
|
$22.1038 / $30.4832 | Buy Now |
Part Details for LTM8026EY#PBF
LTM8026EY#PBF CAD Models
LTM8026EY#PBF Part Data Attributes
|
LTM8026EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8026EY#PBF
Analog Devices Inc
36VIN, 5A CVCC Step-Down µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 11.25 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-81 | |
Pin Count | 81 | |
Manufacturer Package Code | 05-08-1959 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 24 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B81 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.25 mm |
Alternate Parts for LTM8026EY#PBF
This table gives cross-reference parts and alternative options found for LTM8026EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8026EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8026MPY#PBF | 36VIN, 5A CVCC Step-Down µModule (Power Module) Regulator | Analog Devices Inc | LTM8026EY#PBF vs LTM8026MPY#PBF |
LTM8026IY#PBF | 36VIN, 5A CVCC Step-Down µModule (Power Module) Regulator | Analog Devices Inc | LTM8026EY#PBF vs LTM8026IY#PBF |
LTM8026MPY | 36VIN, 5A CVCC Step-Down µModule (Power Module) Regulator | Analog Devices Inc | LTM8026EY#PBF vs LTM8026MPY |