Part Details for LTM8029MPY by Linear Technology
Overview of LTM8029MPY by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LTM8029MPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 36VIN, 600 MILLI AMP STEP-DOWN MICROMODULE CONVERTER WITH 5 MICROAMP QUIESCENT CURRENT Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, PBGA35 RoHS: Compliant | Europe - 265 |
|
RFQ |
Part Details for LTM8029MPY
LTM8029MPY CAD Models
LTM8029MPY Part Data Attributes
|
LTM8029MPY
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8029MPY
Linear Technology
LTM8029 - 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current; Package: BGA; Pins: 35; Temperature Range: -55°C to 125°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 11.25 X 6.25 MM, 3.42 MM HEIGHT, MS-028, BGA-35 | |
Pin Count | 35 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 18 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B35 | |
JESD-609 Code | e0 | |
Length | 11.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 6.25 mm |