-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EN55022B Compliant 36V, 2A DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4433
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:3.6V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:71Pins, Output Current:2A, Output Voltage Max:10V Rohs Compliant: Yes |Analog Devices LTM8032MPV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$41.9400 / $46.2800 | Buy Now |
DISTI #
505-LTM8032MPV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-10V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
304 In Stock |
|
$37.5508 / $44.5000 | Buy Now |
DISTI #
584-LTM8032MPV#PBF
|
Mouser Electronics | Switching Voltage Regulators EN55022B Compliant 36V, 2A DC/DC ?Module (Power Module) Regulator RoHS: Compliant | 0 |
|
$36.2800 / $43.8100 | Order Now |
|
Analog Devices Inc | EN55022B Compliant 36V, 2A DC/ Min Qty: 1 Package Multiple: 170 | 2951 |
|
$27.5400 / $44.5000 | Buy Now |
DISTI #
LTM8032MPVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 0.8÷10VDC, Uout: 3.6÷36VDC, 3A, Ch: 1 Min Qty: 170 | 0 |
|
$42.7000 | RFQ |
DISTI #
4029539
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.5861 / $46.9103 | Buy Now |
DISTI #
4029539
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 170 |
|
$37.1393 / $44.0202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8032MPV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8032MPV#PBF
Analog Devices Inc
EN55022B Compliant 36V, 2A DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-71 | |
Pin Count | 71 | |
Manufacturer Package Code | 05-08-1823 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 10V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PBGA-N71 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 71 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.97 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM8032MPV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8032MPV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8032IV#PBF | LTM8032 - EN55022B Compliant 36V, 2A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 71; Temperature Range: -40°C to 85°C | Linear Technology | LTM8032MPV#PBF vs LTM8032IV#PBF |
LTM8032MPV#PBF | LTM8032 - EN55022B Compliant 36V, 2A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 71; Temperature Range: -55°C to 125°C | Linear Technology | LTM8032MPV#PBF vs LTM8032MPV#PBF |
LTM8032EV#PBF | EN55022B Compliant 36V, 2A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM8032MPV#PBF vs LTM8032EV#PBF |