-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise EMC 36VIN, 3A DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7592
|
Newark | Dc/Dc Conv, Buck, 780Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Output Current:3A, Ic Case/Package:Bga, No. Of Pins:76Pins Rohs Compliant: Yes |Analog Devices LTM8033EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$21.8000 / $26.2400 | Buy Now |
DISTI #
505-LTM8033EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-24V 72W Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.6465 / $25.2300 | Buy Now |
DISTI #
584-LTM8033EY#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultralow Noise EMC 36VIN, 3A DC/DC ?Module Regulator RoHS: Compliant | 288 |
|
$22.5000 / $29.9500 | Buy Now |
|
Analog Devices Inc | ltralow N EMC 36VIN, 3A DC/DC Min Qty: 1 Package Multiple: 119 | 119 |
|
$15.3700 / $25.2300 | Buy Now |
|
Rochester Electronics | LTM8033 - Ultralow Noise EMC 36VIN, 3A DC/DCModule Regulator RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$19.0500 / $22.4100 | Buy Now |
|
NexGen Digital | 1003 |
|
RFQ | ||
DISTI #
4026693
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 780KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$22.0975 / $26.5962 | Buy Now |
DISTI #
4026693
|
Farnell | DC/DC CONV, BUCK, 780KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 41 |
|
$21.3244 / $24.8576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8033EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8033EY#PBF
Analog Devices Inc
Ultralow Noise EMC 36VIN, 3A DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 11.25 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-76 | |
Pin Count | 76 | |
Manufacturer Package Code | 05-08-1952 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 VOLT TO 24 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B76 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 76 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.25 mm |