Datasheets
LTM8045MPY by:

LTM8045 - Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current; Package: BGA; Pins: 40; Temperature Range: -55°C to 125°C

Part Details for LTM8045MPY by Linear Technology

Overview of LTM8045MPY by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTM8045MPY#PBF Analog Devices Inv or SEPIC µModule DC/DC Co
LTM8045MPY Analog Devices Inv or SEPIC µModule DC/DC Co

Part Details for LTM8045MPY

LTM8045MPY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTM8045MPY Part Data Attributes

LTM8045MPY Linear Technology
Buy Now Datasheet
Compare Parts:
LTM8045MPY Linear Technology LTM8045 - Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current; Package: BGA; Pins: 40; Temperature Range: -55°C to 125°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code BGA
Package Description 11.25 X 6.25 MM, 4.92 MM HEIGHT, MS-028, BGA-40
Pin Count 40
Manufacturer Package Code BGA
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM -2.5V TO 2.5V AND -15V TO 15V
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 18 V
Input Voltage-Min 2.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PBGA-B40
JESD-609 Code e0
Length 11.25 mm
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA40,5X8,50
Package Shape RECTANGULAR
Package Style GRID ARRAY
Seated Height-Max 5.12 mm
Surface Mount YES
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 2200 kHz
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 6.25 mm

LTM8045MPY Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM8045MPY by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM8045MPY by Linear Technology

Select Manufacturer
Which Manufacturer of LTM8045MPY would you like to use for your alert(s)?
  • Please alert me when LTM8045MPY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTM8045MPY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM8045MPY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTM8045MPY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM8045MPY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM8045MPY by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: