-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual SEPIC or Inverting µModule DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4439
|
Newark | Dc/Dc Pol Conv, Invert/Sepic, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:2.6V, Input Voltage Max:20V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:77Pins, Output Current:1A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM8049EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$25.3200 / $29.9300 | Buy Now |
DISTI #
505-LTM8049EY#PBF-ND
|
DigiKey | DC DC CONVERTER +/-2.5 TO +/-24V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1853 In Stock |
|
$23.9120 / $28.7800 | Buy Now |
DISTI #
584-LTM8049EY#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual SEPIC or Inverting ?Module DC/DC Converter RoHS: Compliant | 2846 |
|
$22.2100 / $28.0000 | Buy Now |
|
Analog Devices Inc | 2x SEPIC or Inv µModule DC/DC Min Qty: 1 Package Multiple: 170 | 510 |
|
$16.7100 / $28.7800 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 2900KHZ SWITCHING FREQ-MAX, PBGA77 | 28 |
|
$20.2500 / $22.5000 | Buy Now |
|
Ameya Holding Limited | DC DC CONVERTER +/-2.5 TO +/-24V | 5638 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 16 |
|
RFQ | |
|
Chips Pulse Industry Limited | BGA-77 DC-DC Converters RoHS Purchase Online, Ship Immediately | 6 |
|
$19.5196 / $22.2806 | Buy Now |
DISTI #
4029546
|
element14 Asia-Pacific | DC/DC POL CONV, INVERT/SEPIC, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 111 |
|
$23.3744 / $28.9006 | Buy Now |
DISTI #
4029546
|
Farnell | DC/DC POL CONV, INVERT/SEPIC, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 111 |
|
$23.6523 / $28.4726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8049EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8049EY#PBF
Analog Devices Inc
Dual SEPIC or Inverting µModule DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | 05-08-1964 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTBLE OUTPUT MODE FROM 2.5 V AND 24 V AND ADJUSTBLE OUTPUT MODE FROM -2.5 V AND -24 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B77 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2900 kHz | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |