Part Details for LTM8049IY by Analog Devices Inc
Overview of LTM8049IY by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LTM8049IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM8049IY-ND
|
DigiKey | DC DC CONVERTER +/-2.5 TO +/-24V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.6908 / $43.4900 | Buy Now |
DISTI #
584-LTM8049IY
|
Mouser Electronics | Switching Voltage Regulators Dual SEPIC or Inverting ?Module DC/DC Converter RoHS: Not Compliant | 0 |
|
$36.2500 / $43.1500 | Order Now |
|
Analog Devices Inc | 2x SEPIC or Inv µModule DC/DC Min Qty: 1 Package Multiple: 170 | 0 |
|
$25.6400 / $43.4900 | Buy Now |
|
Rochester Electronics | LTM8049 - Dual SEPIC or InvertingModule DC/DC Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 51 |
|
$31.7800 / $37.3900 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER +/-2.5 TO +/-24V | 7148 |
|
$22.6090 / $33.9130 | Buy Now |
Part Details for LTM8049IY
LTM8049IY CAD Models
LTM8049IY Part Data Attributes
|
LTM8049IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8049IY
Analog Devices Inc
Dual SEPIC or Inverting µModule DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | 05-08-1964 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-07-06 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTBLE OUTPUT MODE FROM 2.5 V AND 24 V AND ADJUSTBLE OUTPUT MODE FROM -2.5 V AND -24 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B77 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2900 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |