-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM8052MPY#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTM8052MPY#PBF-ND
|
DigiKey | DC DC CONVERTER 1.2-24V Min Qty: 119 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.9775 | Buy Now |
DISTI #
584-LTM8052MPY#PBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 5A, 2-4xrant CVCC Buck Module RoHS: Compliant | 90 |
|
$40.2900 / $45.0500 | Buy Now |
|
Analog Devices Inc | 36VIN, 5A, 2-4xrant CVCC Buck Min Qty: 1 Package Multiple: 119 | 2618 |
|
$31.5200 / $45.0400 | Buy Now |
|
Flip Electronics | Stock, ship today | 912 |
|
$31.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8052MPY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8052MPY#PBF
Analog Devices Inc
LTM8052MPY#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 11.25 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-81 | |
Pin Count | 81 | |
Manufacturer Package Code | 05-08-1959 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 24 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 11.25 mm |