-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40VIN, 2.5A Silent Switcher µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4461
|
Newark | Dc/Dc Pol Conv, Buck, 3Mhz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:3.4V, Input Voltage Max:40V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:36Pins, Output Current:2.5A Rohs Compliant: Yes |Analog Devices LTM8065EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 316 |
|
$13.1900 / $15.8300 | Buy Now |
DISTI #
505-LTM8065EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.97-18V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
110 In Stock |
|
$12.4488 / $15.2200 | Buy Now |
DISTI #
584-LTM8065EYPBF
|
Mouser Electronics | Switching Voltage Regulators 40VIN, 2.5A Silent Switcher Module Regulator RoHS: Compliant | 0 |
|
$12.6700 / $15.1000 | Order Now |
|
Analog Devices Inc | 40VIN, 2.5A Silent Switcher µM Min Qty: 1 Package Multiple: 260 | 520 |
|
$9.1300 / $15.2200 | Buy Now |
|
Rochester Electronics | LTM8065 - 40VIN, 2.5A Silent SwitcherµModule Regulator RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$11.3200 / $13.3100 | Buy Now |
DISTI #
LTM8065EYPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.4÷40VDC, Uout: 0.97÷18VDC, 2.5A Min Qty: 1 | 0 |
|
$14.3000 / $20.0000 | RFQ |
DISTI #
4033739
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 3MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 316 |
|
$13.1293 / $15.8447 | Buy Now |
DISTI #
4033739
|
Farnell | DC/DC POL CONV, BUCK, 3MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 316 |
|
$12.4256 / $15.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8065EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8065EY#PBF
Analog Devices Inc
40VIN, 2.5A Silent Switcher µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1998 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE= 0.97V TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.52 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |