-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8VIN to 40VIN Isolated µModule DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4464
|
Newark | Dc/Dc Pol Conv, Flyback, 125Degc, Dc/Dc Converter Type:Micro Module, Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:38Pins, Output Current:450Ma, Product Range:- Rohs Compliant: No |Analog Devices LTM8067IY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 800 |
|
$24.7200 / $29.9600 | Buy Now |
DISTI #
LTM8067IY-ND
|
DigiKey | DC DC CONVERTER 2.5-24V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
692 In Stock |
|
$25.3144 / $30.4700 | Buy Now |
DISTI #
584-LTM8067IY
|
Mouser Electronics | Switching Voltage Regulators 3VIN to 40VIN Isolated ?Module DC/DC Converter RoHS: Not Compliant | 2560 |
|
$24.0200 / $28.8100 | Buy Now |
|
Analog Devices Inc | 2.8VIN to 40VIN Iso µModule DC Min Qty: 1 Package Multiple: 168 | 139 |
|
$17.6900 / $30.4700 | Buy Now |
|
Rochester Electronics | LTM8067 - 3VIN to 40VIN IsolatedModule DC/DC Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 88 |
|
$21.9300 / $25.8000 | Buy Now |
DISTI #
4026703
|
element14 Asia-Pacific | DC/DC POL CONV, FLYBACK, 125DEGC RoHS: Not Compliant Min Qty: 1 Container: Each | 800 |
|
$24.4533 / $30.2363 | Buy Now |
DISTI #
4026703
|
Farnell | DC/DC POL CONV, FLYBACK, 125DEGC RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 800 |
|
$24.6305 / $29.1168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8067IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8067IY
Analog Devices Inc
2.8VIN to 40VIN Isolated µModule DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1925 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 24 V | |
Input Voltage-Nom | 2.8 V | |
JESD-30 Code | R-PBGA-B38 | |
JESD-609 Code | e0 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.25 W | |
Trim/Adjustable Output | YES | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM8067IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8067IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8067IY#PBF | 2.8VIN to 40VIN Isolated µModule DC/DC Converter | Analog Devices Inc | LTM8067IY vs LTM8067IY#PBF |