Part Details for LTM8068EY#PBF by Analog Devices Inc
Overview of LTM8068EY#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM8068EY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4466
|
Newark | Dc/Dc Pol Conv, Flyback, 125Degc, Bga-38, Dc/Dc Converter Type:Micro Module, Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:38Pins, Output Current:300Ma Rohs Compliant: Yes |Analog Devices LTM8068EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$20.4400 / $24.1500 | Buy Now |
DISTI #
LTM8068EY#PBF-ND
|
DigiKey | DC DC CONVERTER 2.5-18V 1.2-18V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
344 In Stock |
|
$19.0041 / $23.2200 | Buy Now |
DISTI #
584-LTM8068EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 3VIN to 40VIN Isolated ?Module DC/DC Converter with LDO Post Regulator RoHS: Compliant | 0 |
|
$19.7300 / $26.2700 | Order Now |
|
Analog Devices Inc | 2.8VIN to 40VIN Iso µModule DC Min Qty: 1 Package Multiple: 168 | 3933 |
|
$13.4800 / $23.2200 | Buy Now |
|
Chips Pulse Industry Limited | BGA-38 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 9 |
|
$24.3727 / $25.4806 | Buy Now |
DISTI #
4026705
|
element14 Asia-Pacific | DC/DC POL CONV, FLYBACK, 125DEGC, BGA-38 RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$20.4902 / $24.6587 | Buy Now |
DISTI #
4026705
|
Farnell | DC/DC POL CONV, FLYBACK, 125DEGC, BGA-38 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 96 |
|
$19.0896 / $22.9849 | Buy Now |
Part Details for LTM8068EY#PBF
LTM8068EY#PBF CAD Models
LTM8068EY#PBF Part Data Attributes
|
LTM8068EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8068EY#PBF
Analog Devices Inc
2.8VIN to 40VIN Isolated µModule DC/DC Converter with LDO Post Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1925 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 18V; ALSO HAS LINEAR REGULATOR OUTPUT OF 1.2V TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PBGA-B38 | |
JESD-609 Code | e1 | |
Length | 11.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for LTM8068EY#PBF
This table gives cross-reference parts and alternative options found for LTM8068EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8068EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8068IY#PBF | 2.8VIN to 40VIN Isolated µModule DC/DC Converter with LDO Post Regulator | Analog Devices Inc | LTM8068EY#PBF vs LTM8068IY#PBF |
LTM8068IY | 2.8VIN to 40VIN Isolated µModule DC/DC Converter with LDO Post Regulator | Analog Devices Inc | LTM8068EY#PBF vs LTM8068IY |