-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8VIN to 40VIN Isolated µModule DC/DC Converter with LDO Post Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTM8068IY#PBF-ND
|
DigiKey | DC DC CONVERTER 2.5-18V 1.2-18V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
915 In Stock |
|
$21.2217 / $25.5400 | Buy Now |
DISTI #
584-LTM8068IY#PBF
|
Mouser Electronics | Switching Voltage Regulators 3VIN to 40VIN Isolated ?Module DC/DC Converter with LDO Post Regulator RoHS: Compliant | 788 |
|
$20.2200 / $24.1600 | Buy Now |
|
Analog Devices Inc | 2.8VIN to 40VIN Iso µModule DC Min Qty: 1 Package Multiple: 168 | 4555 |
|
$14.8300 / $25.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8068IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8068IY#PBF
Analog Devices Inc
2.8VIN to 40VIN Isolated µModule DC/DC Converter with LDO Post Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1925 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 18V; ALSO HAS LINEAR REGULATOR OUTPUT OF 1.2V TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PBGA-B38 | |
JESD-609 Code | e1 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM8068IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8068IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8068EY#PBF | 2.8VIN to 40VIN Isolated µModule DC/DC Converter with LDO Post Regulator | Analog Devices Inc | LTM8068IY#PBF vs LTM8068EY#PBF |
LTM8068IY | 2.8VIN to 40VIN Isolated µModule DC/DC Converter with LDO Post Regulator | Analog Devices Inc | LTM8068IY#PBF vs LTM8068IY |