-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60VIN, 3A Silent Switcher µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4470
|
Newark | Dc/Dc Pol Conv, Buck, 3Mhz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:3.4V, Input Voltage Max:60V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:48Pins, Output Current:3A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM8073EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$19.8700 / $25.2400 | Buy Now |
DISTI #
505-LTM8073EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-15V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
365 In Stock |
|
$17.3528 / $24.2700 | Buy Now |
DISTI #
584-LTM8073EYPBF
|
Mouser Electronics | Switching Voltage Regulators 60VIN, 3A Silent Switcher ?Module Regulator RoHS: Compliant | 2766 |
|
$18.1700 / $24.2400 | Buy Now |
DISTI #
V99:2348_17090218
|
Arrow Electronics | 60VIN, 3A Silent Switcher μModule Regulator Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 | Americas - 118 |
|
$16.7200 / $24.1000 | Buy Now |
|
Analog Devices Inc | 60VIN, 3A Silent Switcher µMod Min Qty: 1 Package Multiple: 260 | 75 |
|
$12.4500 / $24.2700 | Buy Now |
DISTI #
72485195
|
Verical | 60VIN, 3A Silent Switcher μModule Regulator Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 118 |
|
$16.7200 / $24.1000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3000KHZ SWITCHING FREQ-MAX, PBGA48 | 3 |
|
$16.3020 | Buy Now |
DISTI #
LTM8073EY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 260 | 0 |
|
$16.0800 / $17.6400 | Buy Now |
DISTI #
C1S424500836220
|
Chip1Stop | Conv DC-DC 3.4V to 60V Step Down Single-Out 0.8V to 15V 3A uModule 48-Pin BGA Tray RoHS: Compliant pbFree: Yes Container: Tray | 260 |
|
$15.0000 / $21.8000 | Buy Now |
DISTI #
4029572
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 3MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 522 |
|
$19.1821 / $25.6551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8073EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8073EY#PBF
Analog Devices Inc
60VIN, 3A Silent Switcher µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1999 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | WIDE OUTPUT VOLTAGE RANGE 0.8V TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.52 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |