-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40VIN, 1.2A Silent Switcher µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4472
|
Newark | Dc/Dc Pol Conv, Buck, 2.2Mhz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:3.2V, Input Voltage Max:40V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:25Pins, Output Current:1.2A Rohs Compliant: Yes |Analog Devices LTM8074EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 780 |
|
$8.0400 / $11.2500 | Buy Now |
DISTI #
505-LTM8074EY#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 25BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1619 In Stock |
|
$6.1357 / $10.8200 | Buy Now |
DISTI #
584-LTM8074EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 40VIN, 1.2A Silent Switcher Module Regulator RoHS: Compliant | 21147 |
|
$5.7900 / $10.5400 | Buy Now |
|
Analog Devices Inc | 40Vin, 1.2A Step Dwn uModule R Min Qty: 1 Package Multiple: 540 | 178 |
|
$4.5000 / $10.8200 | Buy Now |
|
CHIPMALL.COM LIMITED | BGA-25 DC-DC Converters ROHS | 491 |
|
$5.1748 / $7.8974 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 92 |
|
$6.1860 / $6.8608 | Buy Now |
DISTI #
4033743
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 2.2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 780 |
|
$6.4729 / $11.4047 | Buy Now |
DISTI #
4033743
|
Farnell | DC/DC POL CONV, BUCK, 2.2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 780 |
|
$6.0692 / $10.7022 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1.2A 25BGA | 18960 |
|
$5.4640 / $8.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8074EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8074EY#PBF
Analog Devices Inc
40VIN, 1.2A Silent Switcher µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 05-08-1566 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-09-13 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE 0.8 TO 12 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.98 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTM8074EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8074EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8074IY | 40VIN, 1.2A Silent Switcher µModule Regulator | Analog Devices Inc | LTM8074EY#PBF vs LTM8074IY |
LTM8074IY#PBF | 40VIN, 1.2A Silent Switcher µModule Regulator | Analog Devices Inc | LTM8074EY#PBF vs LTM8074IY#PBF |