Part Details for LTM8078IY#PBF by Analog Devices Inc
Overview of LTM8078IY#PBF by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8078IY#PBF | Analog Devices | Dual 40Vin, 3A Silent Switcr u | |
LTM8078IY | Analog Devices | Dual 40Vin, 3A Silent Switcr u |
Price & Stock for LTM8078IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4475
|
Newark | Dc-Dc Converter, 0.8V-10V, 2.8A, Power Supply Applications:Industrial & Medical, Output Power Max:-, Output Voltage Min:800Mv, Output Voltage Max:10V, Output Current Max:2.8A, Dc/Dc Converter Output Type:Adjustable, Height:2.22Mm Rohs Compliant: Yes |Analog Devices LTM8078IY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$11.6600 / $13.2700 | Buy Now |
DISTI #
505-LTM8078IY#PBF-ND
|
DigiKey | DUAL 40VIN, 3A SILENT SWITCR UMO Min Qty: 1 Lead time: 10 Weeks Container: Tray |
326 In Stock |
|
$11.9782 / $14.9700 | Buy Now |
DISTI #
584-LTM8078IY#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 40Vin, 3A Silent Switcr uModule Reg RoHS: Compliant | 9733 |
|
$11.8100 / $13.7900 | Buy Now |
|
Analog Devices Inc | Dual 40Vin, 3A Silent Switcr u Package Multiple: 260 | 15940 |
|
$8.4500 / $14.9700 | Buy Now |
DISTI #
46532750
|
Verical | Dual 1.4A, Single 2.8A Step-Down Silent Switcher μModule Regulator Min Qty: 260 Package Multiple: 260 | Americas - 15860 |
|
$10.5290 | Buy Now |
DISTI #
80897761
|
Verical | Dual 1.4A, Single 2.8A Step-Down Silent Switcher μModule Regulator Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 225 |
|
$11.3470 / $13.3720 | Buy Now |
DISTI #
70321424
|
Verical | Dual 1.4A, Single 2.8A Step-Down Silent Switcher μModule Regulator Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 1 |
|
$11.3470 / $13.3720 | Buy Now |
|
Quest Components | 3 |
|
$11.0100 / $14.6800 | Buy Now | |
|
Rochester Electronics | LTM8078 - Dual 1.4A, Single 2.8A Step-Down Silent SwitcherModule Regulator RoHS: Compliant Status: Active Min Qty: 1 | 255 |
|
$10.4700 / $12.3200 | Buy Now |
|
NexGen Digital | 1095 |
|
RFQ |
Part Details for LTM8078IY#PBF
LTM8078IY#PBF CAD Models
LTM8078IY#PBF Part Data Attributes
|
LTM8078IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8078IY#PBF
Analog Devices Inc
Dual 1.4A, Single 2.8A Step-Down Silent Switcher µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-49 | |
Pin Count | 49 | |
Manufacturer Package Code | 05-08-1518 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.42 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |
Alternate Parts for LTM8078IY#PBF
This table gives cross-reference parts and alternative options found for LTM8078IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8078IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8078IY | Dual 1.4A, Single 2.8A Step-Down Silent Switcher µModule Regulator | Analog Devices Inc | LTM8078IY#PBF vs LTM8078IY |