Part Details for LTM9001CV-AD#PBF by Analog Devices Inc
Overview of LTM9001CV-AD#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTM9001CV-AD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM9001CV-AD#PBF-ND
|
DigiKey | IC RCVR IF/BASEBAND 16BIT 81-LGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
8 In Stock |
|
$160.8300 | Buy Now |
DISTI #
584-LTM9001CV-AD#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B IF/Baseb& Rcv Subsystem RoHS: Compliant | 0 |
|
$142.4100 | Order Now |
|
Analog Devices Inc | 16-B IF/Baseb& Rcv Subsystem Min Qty: 1 Package Multiple: 84 | 2 |
|
$96.5100 / $160.8300 | Buy Now |
Part Details for LTM9001CV-AD#PBF
LTM9001CV-AD#PBF CAD Models
LTM9001CV-AD#PBF Part Data Attributes
|
LTM9001CV-AD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM9001CV-AD#PBF
Analog Devices Inc
LTM9001CV-AD#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 11.25 X 11.25 MM, 2.30 MM HEIGHT, LEAD FREE, MO-222, LGA-81 | |
Pin Count | 81 | |
Manufacturer Package Code | 05-08-1809 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-N81 | |
JESD-609 Code | e4 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.25 mm |