Part Details for LTM9001IV-BA#PBF by Analog Devices Inc
Overview of LTM9001IV-BA#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTM9001IV-BA#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM9001IV-BA#PBF-ND
|
DigiKey | IC RCVR IF/BASEBAND 16B 81LGA Min Qty: 84 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$191.1763 | Buy Now |
DISTI #
584-LTM9001IV-BA#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B IF/Baseb& Rcv Subsystem RoHS: Compliant | 0 |
|
$186.4400 | Order Now |
|
Analog Devices Inc | 16-B IF/Baseb& Rcv Subsystem Min Qty: 1 Package Multiple: 84 | 84 |
|
$140.2100 / $200.3000 | Buy Now |
|
Rochester Electronics | LTM9001 - 16-bit, 160Msps, 300MHz LPF, 8dB Gain uModule Receiver RoHS: Compliant Status: Active Min Qty: 1 | 199 |
|
$173.8000 / $204.4700 | Buy Now |
|
Flip Electronics | Stock, ship today | 28 |
|
$139.0600 | RFQ |
Part Details for LTM9001IV-BA#PBF
LTM9001IV-BA#PBF CAD Models
LTM9001IV-BA#PBF Part Data Attributes
|
LTM9001IV-BA#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM9001IV-BA#PBF
Analog Devices Inc
LTM9001IV-BA#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 11.25 X 11.25 MM, 2.30 MM HEIGHT, LEAD FREE, MO-222, LGA-81 | |
Pin Count | 81 | |
Manufacturer Package Code | 05-08-1809 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-N81 | |
JESD-609 Code | e4 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.25 mm |
Alternate Parts for LTM9001IV-BA#PBF
This table gives cross-reference parts and alternative options found for LTM9001IV-BA#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM9001IV-BA#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM9001IV-BA#PBF | LTM9001-A and -B - 16-Bit IF/Baseband Receiver Subsystem; Package: LGA; Pins: 81; Temperature Range: -40°C to 85°C | Linear Technology | LTM9001IV-BA#PBF vs LTM9001IV-BA#PBF |
LTM9001CV-BA#PBF | LTM9001-A and -B - 16-Bit IF/Baseband Receiver Subsystem; Package: LGA; Pins: 81; Temperature Range: 0°C to 70°C | Linear Technology | LTM9001IV-BA#PBF vs LTM9001CV-BA#PBF |