Part Details for LTM9004CV-AC#PBF by Linear Technology
Overview of LTM9004CV-AC#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTM9004CV-AC#PBF
LTM9004CV-AC#PBF CAD Models
LTM9004CV-AC#PBF Part Data Attributes
|
LTM9004CV-AC#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM9004CV-AC#PBF
Linear Technology
LTM9004 - 14-Bit Direct Conversion Receiver Subsystem; Package: LGA; Pins: 204; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | LGA, | |
Pin Count | 204 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-N204 | |
JESD-609 Code | e4 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 204 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.97 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |