Part Details for LTM9004IV-AA#PBF by Analog Devices Inc
Overview of LTM9004IV-AA#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTM9004IV-AA#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTM9004 - 14-Bit Direct Conversion Receiver Subsystem RoHS: Compliant Status: Obsolete Min Qty: 1 | 292 |
|
$119.3800 / $140.4500 | Buy Now |
|
Flip Electronics | Stock, ship today | 58 |
|
RFQ |
Part Details for LTM9004IV-AA#PBF
LTM9004IV-AA#PBF CAD Models
LTM9004IV-AA#PBF Part Data Attributes
|
LTM9004IV-AA#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM9004IV-AA#PBF
Analog Devices Inc
14-Bit Direct Conversion Receiver Subsystem
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA, | |
Pin Count | 204 | |
Manufacturer Package Code | 05-08-1822 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PBGA-N204 | |
JESD-609 Code | e4 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 204 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.97 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |