Part Details for LTP16B-25M by HellermannTyton
Overview of LTP16B-25M by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for LTP16B-25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-LTP16B-25M
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Liquid-Tight Met Conduit, Flex, 0.38" (16mm) Dia, Galvanized Steel w/PVC Cover, Black, 82ft/Reel | 0 |
|
$696.7200 / $733.4300 | Order Now |
DISTI #
74981170
|
RS | Liquid-Tight Met Conduit, Flex, 0.38" Dia, Galvanized Steel w/PVC Cover, Black | HellermannTyton LTP16B-25M RoHS: Compliant Min Qty: 1 Package Multiple: 82 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$604.8000 / $714.7600 | RFQ |
|
Onlinecomponents.com | Liquid-Tight Met Conduit - Flex - 0.38" (16mm) Dia - Galvanized Steel w/PVC Cover - Black - 82ft/Reel RoHS: Compliant | 0 |
|
$653.1100 / $692.1100 | Buy Now |
DISTI #
000000000007206537
|
Sager | LIQUID-TIGHT MET CONDUIT, FLEX, 0.38 (16MM) DIA, GALVANIZED STEEL W/PVC COVER, BLACK, 82FT/REEL Min Qty: 1 | 0 |
|
$686.4000 | Buy Now |