Part Details for LTP90N08 by World Products Inc
Overview of LTP90N08 by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTP90N08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.4850 / $2.2600 | Buy Now |
DISTI #
51701703
|
Verical | LTP90N08 Min Qty: 50 Package Multiple: 50 Date Code: 1805 | Americas - 1000 |
|
$0.7386 / $2.9934 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 3000W, 85VV(RWM), Bidirectional, 1 Element, Silicon, DO-214AB RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.6120 / $1.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.4850 / $2.2600 | Buy Now |