-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTST-C171GKT by Lite-On Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-C171GKT
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C171GKT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0309 | Buy Now |
|
Bristol Electronics | 5884 |
|
RFQ | ||
|
Bristol Electronics | 5141 |
|
RFQ | ||
|
Bristol Electronics | 4444 |
|
RFQ | ||
|
Bristol Electronics | 1635 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 340 |
|
$0.0750 / $0.1500 | Buy Now |
DISTI #
LTST-C171GKT
|
IBS Electronics | LED LOW-POWER UNI-COLOR GREEN 565NM 2.1V 2-PIN CHIP LED T/R Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.0421 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-LTST-C171GKT
|
Sensible Micro Corporation | XLED R= GRN CLR 12MCD SOT-23-6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1647+ Container: Tape & Reel | 140 |
|
$0.0166 / $0.0180 | RFQ |
DISTI #
LTST-C171GKT
|
Avnet Asia | LED Uni-Color Green 565nm 2-Pin Chip LED T/R (Alt: LTST-C171GKT) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C171GKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C171GKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 130 deg |