-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-C198KGKT-ND
|
DigiKey | LED GREEN CLEAR Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1626 / $0.1786 | Buy Now |
DISTI #
LTST-C198KGKT
|
Avnet Americas | SMD, ALINGAP, 0603, GREEN, 0.3 MMH, 574NM, 45MCD, CLR, T/R - Tape and Reel (Alt: LTST-C198KGKT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1705 / $0.1932 | Buy Now |
DISTI #
859-LTST-C198KGKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Green 0.3mm 574nm 45mcd RoHS: Compliant | 6205 |
|
$0.1690 / $0.6200 | Buy Now |
|
Future Electronics | SMD, ALINGAP, 0603, GREEN, 0.3 MMH, 574NM, 45MCD, CLR, T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1662 | Buy Now |
|
Quest Components | 742 |
|
$0.2602 / $0.6505 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2107 / $0.2257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C198KGKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C198KGKT
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | SINGLE COLOR LED |