-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Red/green, Water Clear, 1.5mm, GREEN, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTST-C235KGKRKT by Lite-On Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-C235KGKRKT
|
Avnet Americas | LED Bi-Color Green/Red 574nm/639nm 4-Pin SMD T/R - Tape and Reel (Alt: LTST-C235KGKRKT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0636 / $0.0721 | Buy Now |
|
Bristol Electronics | 992 |
|
RFQ | ||
DISTI #
LTST-C235KGKRKT
|
TME | LED, SMD, 1206, red/green, 3.2x1.6x1.1mm, 130°, 20mA, 75/75mW Min Qty: 5 | 2445 |
|
$0.0680 / $0.1580 | Buy Now |
DISTI #
LTST-C235KGKRKT
|
Avnet Asia | LED Bi-Color Green/Red 574nm/639nm 4-Pin SMD T/R (Alt: LTST-C235KGKRKT) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Win Source Electronics | LED GREEN/RED CLEAR CHIP SMD | 280970 |
|
$0.0486 / $0.0728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C235KGKRKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C235KGKRKT
Lite-On Semiconductor Corporation
Dual Color LED, Red/green, Water Clear, 1.5mm, GREEN, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 45.0/35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639/574 nm | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C235KGKRKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C235KGKRKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTST-C195KGJRKT | Lite-On Semiconductor Corporation | $0.0966 | Dual Color LED, Red/green, Water Clear, 1.5mm, GREEN PACKAGE-4 | LTST-C235KGKRKT vs LTST-C195KGJRKT |
LTST-C155KGJRKT | Lite-On Semiconductor Corporation | $0.1268 | Dual Color LED, Red/green, Water Clear, 2.7mm, GREEN, PLASTIC PACKAGE-4 | LTST-C235KGKRKT vs LTST-C155KGJRKT |