Part Details for LTST-S271TBKT by Lite-On Semiconductor Corporation
Overview of LTST-S271TBKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LTST-S271TBKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2216-1-ND
|
DigiKey | LED BLUE CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
389 In Stock |
|
$0.0673 / $0.4200 | Buy Now |
DISTI #
LTST-S271TBKT
|
Avnet Americas | SMD, INGAN, 0604, SIDE LOOK, BLUE, 470NM, 70MCD, CLR, T/R - Tape and Reel (Alt: LTST-S271TBKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 / $0.0800 | Buy Now |
DISTI #
859-LTST-S271TBKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Side Look Blue 470nm 70mcd RoHS: Compliant | 540 |
|
$0.0670 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0689 | Buy Now |
Part Details for LTST-S271TBKT
LTST-S271TBKT CAD Models
LTST-S271TBKT Part Data Attributes
|
LTST-S271TBKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-S271TBKT
Lite-On Semiconductor Corporation
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 28 cd | |
Luminous Intensity-Nom | 104.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Viewing Angle | 130 deg |
Alternate Parts for LTST-S271TBKT
This table gives cross-reference parts and alternative options found for LTST-S271TBKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-S271TBKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-S321TBKT | Single Color LED, Ultra Bright Blue, Water Clear, 2mm, GREEN, SMD, 3 PIN | Lite-On Semiconductor Corporation | LTST-S271TBKT vs LTST-S321TBKT |
LTSA-C170TBKT | Single Color LED | Lite-On Semiconductor Corporation | LTST-S271TBKT vs LTSA-C170TBKT |
LTST-S220TBKT | Single Color LED, Blue, Water Clear, 1.7mm, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | LTST-S271TBKT vs LTST-S220TBKT |