-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, ROHS COMPLIANT, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTV847S by Lite-On Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV847S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV847S
Lite-On Semiconductor Corporation
4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, ROHS COMPLIANT, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, ROHS COMPLIANT, DIP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | PURE TIN |
This table gives cross-reference parts and alternative options found for LTV847S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV847S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTV-847S-TA | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 4-Element, 5000V Isolation, SURFACE MOUNT, DIP-16 | LTV847S vs LTV-847S-TA |
LTV-847MD | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | LTV847S vs LTV-847MD |
LTV847S-TA | Lite-On Semiconductor Corporation | Check for Price | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | LTV847S vs LTV847S-TA |
PS2501L-4-A | NEC Electronics Group | Check for Price | Transistor Output Optocoupler, 4-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-16 | LTV847S vs PS2501L-4-A |
LTV847S-TA1 | Lite-On Semiconductor Corporation | Check for Price | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | LTV847S vs LTV847S-TA1 |
LTV-847ML | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | LTV847S vs LTV-847ML |
LTV-847S-TA1 | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 4-Element, 5000V Isolation, SURFACE MOUNT, DIP-16 | LTV847S vs LTV-847S-TA1 |
LTV-847S | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, | LTV847S vs LTV-847S |