Part Details for LTW-5630AZL65-EU by Lite-On Semiconductor Corporation
Overview of LTW-5630AZL65-EU by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTW-5630AZL65-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTW-5630AZL65-EU
|
TME | LED, SMD, 5630, white cold, 42.5÷60.5lm, 6500K, 80, 120°, 120mA Min Qty: 5 | 0 |
|
$0.0621 / $0.1600 | RFQ |