Part Details for LU124-250 by TE Connectivity
Overview of LU124-250 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LU124-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LU124-250
|
TME | Cable tie, L: 250mm, W: 12mm, stainless steel AISI 304, 1112N Min Qty: 10 | 70 |
|
$0.6700 / $0.7700 | Buy Now |