Part Details for LU82551QM by Intel Corporation
Overview of LU82551QM by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for LU82551QM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 4 |
|
$27.9600 | Buy Now |
Part Details for LU82551QM
LU82551QM CAD Models
LU82551QM Part Data Attributes
|
LU82551QM
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LU82551QM
Intel Corporation
LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PBGA196, 15 X 15 MM, THIN, LEAD FREE, BGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, THIN, LEAD FREE, BGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI; CARDBUS | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |