There are no models available for this part yet.
Overview of LUC-012S050DSM by Inventronics (Hangzhou) Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LUC-012S050DSM by Inventronics (Hangzhou) Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | LUC Series 12 W 500 mA 24Vdc Out Max Dimmable Indoor Constant Current LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 271Box |
|
$14.5200 / $15.2500 | Buy Now | ||
DISTI #
81051733
|
Verical | LUC-012S050DSM Min Qty: 90 Package Multiple: 90 Date Code: 2413 | Americas - 180 |
|
$20.9925 | Buy Now | |
New Advantage Corporation | LUC Series 12 W 500 mA 24Vdc Out Max Dimmable Indoor Constant Current LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 180 |
|
$18.6100 / $19.9400 | Buy Now |