Part Details for LUC-012S050SSM by Inventronics (Hangzhou) Inc
Overview of LUC-012S050SSM by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LUC-012S050SSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LUC Series 12 W 500 mA 24 Vdc Out Max Indoor Constant Current LED Driver RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks Container: Box | 0Box |
|
$13.0600 / $13.7200 | Buy Now |