Part Details for LUC-012S070DSM by Inventronics (Hangzhou) Inc
Overview of LUC-012S070DSM by Inventronics (Hangzhou) Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LUC-012S070DSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 12W, 700mA, 9-17V, [0-10V], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 139Box |
|
$14.5200 / $15.2500 | Buy Now |
|
Future Electronics | 100 - 277Vac, 12W, 700mA, 9-17V, [0-10V], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 90 Lead time: 14 Weeks Container: Box | 0Box |
|
$14.5200 / $15.2500 | Buy Now |
DISTI #
81051736
|
Verical | AC/DC LED Power Supply 12W Single Min Qty: 90 Package Multiple: 90 Date Code: 2412 | Americas - 90 |
|
$20.9925 | Buy Now |
|
New Advantage Corporation | LUC Series 12W 700 mA 17Vdc Out Max Indoor Dimmable Constant Current LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 180 |
|
$18.6100 / $19.9400 | Buy Now |