Part Details for LUC-024S050DSP by Inventronics (Hangzhou) Inc
Overview of LUC-024S050DSP by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LUC-024S050DSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 24W, 500mA, 24-48V, [0-10V], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 659Box |
|
$16.8400 / $17.6800 | Buy Now |
DISTI #
84397669
|
Verical | LUC-024S050DSP Min Qty: 90 Package Multiple: 90 Date Code: 2419 | Americas - 360 |
|
$25.2969 | Buy Now |