LUYT801
Seoul Semiconductor
Description: Single Color LED, Yellow, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2

Overview of LUYT801 by Seoul Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LUYT801 by Seoul Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # LUYT801
Avnet Americas LED Uni-Color 593nm T/R - Tape and Reel (Alt: LUYT801) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # LUYT801
Avnet Silica PLCC-2 YELLOW/TOP LED (Alt: LUYT801) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for LUYT801 by Seoul Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LUYT801 by Seoul Semiconductor

LUYT801
Seoul Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEOUL SEMICONDUCTOR CO LTD
Package Description
ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.03 A
Luminous Intensity-Nom
130.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.9 mm
Packing Method
TR
Peak Wavelength
593 nm
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Pitch
3.4 mm
Viewing Angle
120 deg
Want to compare parts?
  1. LUYT801
    Seoul Semiconductor
    Single Color LED, Yellow, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
    VS

Related Parts for LUYT801

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LUYT801 by Seoul Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LUYT801 by Seoul Semiconductor

Select Manufacturer
Which Manufacturer of LUYT801 would you like to use for your alert(s)?
  • Please alert me when LUYT801 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LUYT801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LUYT801 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LUYT801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LUYT801.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LUYT801 by Seoul Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: