Part Details for LV CRBP.01-KYLY-CD-Q525-350-XX by ams OSRAM Group
Overview of LV CRBP.01-KYLY-CD-Q525-350-XX by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8619ARZ-REEL7 | Analog Devices | Quad Low Voltage Low Power CMO | |
ADA4691-4ACPZ-R7 | Analog Devices | Quad w/SD Low Pwr/Noise R-R Am | |
ADA4665-2ARZ-R7 | Analog Devices | 2.7V-16V Dual RR CMOS (non-pre |
Price & Stock for LV CRBP.01-KYLY-CD-Q525-350-XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A3608
|
Avnet Americas | LED Single Chip Verde 512.5nm 1200mA 3-Pin CSMD T/R - Tape and Reel (Alt: Q65113A3608) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ |