Part Details for LV-OF-MCL-12-A by Ruland Manufacturing Co Inc
Overview of LV-OF-MCL-12-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV-OF-MCL-12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-LV-OF-MCL-12-A-ND
|
DigiKey | 12 MM ALUMINUM COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
26 In Stock |
|
$42.5900 | Buy Now |
DISTI #
72621775
|
RS | SHAFT COLLAR WITH LEVER 1-PIECE MOUNTABLE 12MM BORE ALUMINUM COLLAR | Ruland Manufacturing LV-OF-MCL-12-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6100 / $50.1400 | RFQ |