Part Details for LV24-12N-120-D by Hatch Lighting
Overview of LV24-12N-120-D by Hatch Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV240AFPEL-E | Renesas Electronics Corporation | HD74LV-A Series | |
74LV244ATELL-E | Renesas Electronics Corporation | HD74LV-A Series | |
74LV240AFP-E | Renesas Electronics Corporation | HD74LV-A Series |
Price & Stock for LV24-12N-120-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
837-LV24-12N-120-D
|
Mouser Electronics | LED Power Supplies LED Power Supplies, 24W, 120Vac, 0mA-2000mA, 12VDC, Constant Voltage, Non Dimming RoHS: Compliant | 0 |
|
$16.4400 / $22.7100 | Order Now |