There are no models available for this part yet.
Overview of LV429242 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LV429242 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93X6452
|
Newark | 3 Steel Connectors (1X 1.5-95Mm ) Rohs Compliant: Yes |Schneider Electric LV429242 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1400 / $23.5400 | Buy Now | |
DISTI #
74656972
|
RS | Steel bare cable connectors, , for 1 cable 1.5mm to 95mm, 160A | Schneider Electric LV429242 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0800 | RFQ |