Part Details for LV47002P by SANYO Electric Co Ltd
Overview of LV47002P by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for LV47002P
LV47002P CAD Models
LV47002P Part Data Attributes:
|
LV47002P
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LV47002P
SANYO Electric Co Ltd
Audio Amplifier, 48W, 4 Channel(s), 1 Func, HZIP-25
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP25,.16,.16,40 | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZIP-T25 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 48 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LV47002P
This table gives cross-reference parts and alternative options found for LV47002P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV47002P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA47512 | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, HZIP-25 | SANYO Electric Co Ltd | LV47002P vs LA47512 |
E-TDA7566 | 4 x 40 W multifunction quad power amplifier with built-in diagnostics features | STMicroelectronics | LV47002P vs E-TDA7566 |
LA47516 | Audio Amplifier, 29W, 4 Channel(s), 1 Func, Bipolar, ZIP-25 | SANYO Electric Co Ltd | LV47002P vs LA47516 |
TDA7851F | 4 x 48 W MOSFET quad bridge power amplifier | STMicroelectronics | LV47002P vs TDA7851F |
TDA7388 | 4 x 45 W quad bridge car radio amplifier | STMicroelectronics | LV47002P vs TDA7388 |
TDA7561 | Multifunction quad power amplifier with built-in diagnostics features | STMicroelectronics | LV47002P vs TDA7561 |
TDA7564BPDTR | Intelligent high efficiency (class SB) quad BTL ouput with full I2C diagnostics (turn on, permanent, ac) | STMicroelectronics | LV47002P vs TDA7564BPDTR |
TDA7564BPD | Intelligent high efficiency (class SB) quad BTL ouput with full I2C diagnostics (turn on, permanent, ac) | STMicroelectronics | LV47002P vs TDA7564BPD |
LA4743B | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, PZFM25, HZIP-25 | SANYO Electric Co Ltd | LV47002P vs LA4743B |
TDA7566 | Intelligent quad BTL output with full I2C diagnostics | STMicroelectronics | LV47002P vs TDA7566 |