LV49821VH-TLM-H
onsemi
Description: Audio Power Amplifier, Class AB, 2-Channel, 1.4 W, BTL, HSSOP13 (225 mil) 5.2x4.4, 0.65P, 2000-REEL

Overview of LV49821VH-TLM-H by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LV49821VH-TLM-H by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK2396
Newark Audio Amplifier, 2 Func, Bicmos, Pdso16 |Onsemi LV49821VH-TLM-H RoHS: Not Compliant Min Qty: 670 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7170
  • 1,000 $0.6250
  • 2,500 $0.5070
  • 10,000 $0.4910
$0.4910 / $0.7170 Buy Now
DISTI # 70466138
RS LV49821VH-TLM-H 2-Channel Audio Amplifier IC, Class-AB Stereo, 13-Pin HSSOP | ON Semiconductor LV49821VH-TLM-H RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $1.1300
  • 50 $1.0700
  • 250 $1.0200
  • 500 $0.9600
$0.9600 / $1.1300 RFQ
Bristol Electronics   2479
RFQ
Quest Components   1983
  • 1 $1.8565
  • 216 $0.7426
  • 1,078 $0.6498
$0.6498 / $1.8565 Buy Now

CAD Models for LV49821VH-TLM-H by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV49821VH-TLM-H by onsemi

LV49821VH-TLM-H
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Pin Count
13
Manufacturer Package Code
944AD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e6
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Supply Current-Max
13 mA
Surface Mount
YES
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. LV49821VH-TLM-H
    onsemi
    Audio Power Amplifier, Class AB, 2-Channel, 1.4 W, BTL, HSSOP13 (225 mil) 5.2x4.4, 0.65P, 2000-REEL
    VS

Related Parts for LV49821VH-TLM-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV49821VH-TLM-H by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV49821VH-TLM-H by onsemi

Select Manufacturer
Which Manufacturer of LV49821VH-TLM-H would you like to use for your alert(s)?
  • Please alert me when LV49821VH-TLM-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV49821VH-TLM-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV49821VH-TLM-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV49821VH-TLM-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV49821VH-TLM-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV49821VH-TLM-H by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: