Part Details for LV4991M-TLM-H by onsemi
Overview of LV4991M-TLM-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LV4991M-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2397
|
Newark | Each |Onsemi LV4991M-TLM-H RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $0.8180 | Buy Now |
DISTI #
LV4991M-TLM-H
|
Avnet Americas | - Tape and Reel (Alt: LV4991M-TLM-H) RoHS: Compliant Min Qty: 629 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 13000 Partner Stock |
|
$0.4933 / $0.5887 | Buy Now |
|
Rochester Electronics | LV4991M - Monaural Btl Power Amplifier For Portable Audio Equipment ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for LV4991M-TLM-H
LV4991M-TLM-H CAD Models
LV4991M-TLM-H Part Data Attributes
|
LV4991M-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV4991M-TLM-H
onsemi
Low Voltage 1.0 W x 1-Ch BTL Class AB Power Amplifier, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751BV | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |