Part Details for LV5072M-MPB-H by onsemi
Overview of LV5072M-MPB-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV5072M-MPB-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2414
|
Newark | Lv5072M - Step Down Dc/Dc Converter |Onsemi LV5072M-MPB-H Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5920 / $0.6420 | Buy Now |
DISTI #
2156-LV5072M-MPB-H-OS-ND
|
DigiKey | SWITCHING REGULATOR/CONTROLLER, Min Qty: 666 Container: Bulk MARKETPLACE PRODUCT |
948 In Stock |
|
$0.4500 | Buy Now |
|
Rochester Electronics | LV5072M - Step Down DC/DC Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 948 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for LV5072M-MPB-H
LV5072M-MPB-H CAD Models
LV5072M-MPB-H Part Data Attributes:
|
LV5072M-MPB-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV5072M-MPB-H
onsemi
IC,SMPS CONTROLLER,VOLTAGE-MODE,BICMOS,SOP,12PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G12 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP12,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2700 kHz | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |