Part Details for LV5217GP-TE-L-E by onsemi
Overview of LV5217GP-TE-L-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LV5217GP-TE-L-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2445
|
Newark | Led Driver For Cell Phone |Onsemi LV5217GP-TE-L-E Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.7300 | Buy Now |
|
Rochester Electronics | LED Driver For Cell Phone RoHS: Compliant Status: Obsolete Min Qty: 1 | 163500 |
|
$1.3200 / $1.5600 | Buy Now |
DISTI #
4193753
|
Farnell | LED DRIVER FOR CELL PHONE RoHS: Compliant Min Qty: 234 Lead time: 3 Weeks, 1 Days Container: Each | 36000 |
|
$2.4769 | Buy Now |
Part Details for LV5217GP-TE-L-E
LV5217GP-TE-L-E CAD Models
LV5217GP-TE-L-E Part Data Attributes
|
LV5217GP-TE-L-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV5217GP-TE-L-E
onsemi
LED Driver, 3-Channel, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 601AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-N16 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.10SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |