-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Boost Driver with PWM and 1-Wire Dimming, UDFN6, 2x2, 0.65P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1153
|
Newark | Led Driver, Pwm/1-Wire, 600Khz, Udfn-6, Device Topology:Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:39V, Output Current Max:20Ma, Switching Frequency:600Khz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |Onsemi LV52204MUTBG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com |
5675 Partner Stock |
|
$0.3213 / $0.8996 | Buy Now | |
|
Rochester Electronics | LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 1267362 |
|
$0.2704 / $0.3181 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3705 |
|
RFQ | |
DISTI #
2424488
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3144 | Buy Now |
DISTI #
2424488RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 1269411 |
|
$0.6422 | Buy Now |
DISTI #
2424488
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1269411 |
|
$0.6422 / $0.7513 | Buy Now |
|
Flip Electronics | Stock, ship today | 2059 |
|
$0.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LV52204MUTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV52204MUTBG
onsemi
LED Boost Driver with PWM and 1-Wire Dimming, UDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LV52204MUTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV52204MUTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6966AEE | LED Driver, 10-Segment, BICMOS, PDSO16, 0.150 INCH, 0.025 MM PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | LV52204MUTBG vs MAX6966AEE |
MAX6966AEE+T | LED Driver, 10-Segment, BICMOS, PDSO16, 0.150 INCH, 0.025 MM PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | LV52204MUTBG vs MAX6966AEE+T |
MAX6966AEE+ | 10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | LV52204MUTBG vs MAX6966AEE+ |
MAX6966AEE-T | LED Driver, 10-Segment, BICMOS, PDSO16, 0.150 INCH, 0.025 MM PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | LV52204MUTBG vs MAX6966AEE-T |