Part Details for LV5232VH-TLM-H by onsemi
Overview of LV5232VH-TLM-H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LV5232VH-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2457
|
Newark | Led Driver, 16-Channel |Onsemi LV5232VH-TLM-H Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.5800 | Buy Now |
|
Rochester Electronics | LED Driver, 16-Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23781 |
|
$1.4700 / $1.7300 | Buy Now |
Part Details for LV5232VH-TLM-H
LV5232VH-TLM-H CAD Models
LV5232VH-TLM-H Part Data Attributes
|
LV5232VH-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV5232VH-TLM-H
onsemi
LED Driver, 16-Channel, HSOP28 (275mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 28 | |
Manufacturer Package Code | 943AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP28/36,.3,32 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for LV5232VH-TLM-H
This table gives cross-reference parts and alternative options found for LV5232VH-TLM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV5232VH-TLM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV5232VHZ-TLM-H | LED Driver, 16-Channel, HSOP28 (275mil), 2000-REEL | onsemi | LV5232VH-TLM-H vs LV5232VHZ-TLM-H |
LV5232VH-MPB-H | LED Driver, 16-Channel, HSOP28 (275mil), 30-FNFLD | onsemi | LV5232VH-TLM-H vs LV5232VH-MPB-H |