There are no models available for this part yet.
Overview of LV5236V-TLM-H by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
CAD Models for LV5236V-TLM-H by onsemi
Part Data Attributes for LV5236V-TLM-H by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SSOP-44
|
Manufacturer Package Code
|
940AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Data Input Mode
|
SERIAL
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G44
|
JESD-609 Code
|
e6
|
Length
|
15 mm
|
Moisture Sensitivity Level
|
3
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
24
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSSOP
|
Package Equivalence Code
|
SSOP44,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.6 mm
|
fmax-Min
|
0.1 MHz
|
Alternate Parts for LV5236V-TLM-H
This table gives cross-reference parts and alternative options found for LV5236V-TLM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV5236V-TLM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV5236VZ-TLM-H | LED Driver, 24-Channel, 2000-REEL | onsemi | LV5236V-TLM-H vs LV5236VZ-TLM-H |
LV5236V | LED DISPLAY DRIVER | onsemi | LV5236V-TLM-H vs LV5236V |
LV5236VZ-MPB-H | LED Driver, 24-Channel, 30-FNFLD | onsemi | LV5236V-TLM-H vs LV5236VZ-MPB-H |
Related Parts for LV5236V-TLM-H
-
MK60FN1M0VLQ12Microcontrollers
-
LV5236VZ-TLM-HDisplay Drivers
-
LTM4633MPYSwitching Regulator or Controllers
-
ISO7221CDROther Analog ICs
-
IPP50R280CEXKSA1Power Field-Effect Transistors
-
NCV8406ADTRKGPeripheral Drivers
-
OPA544TOperational Amplifiers
-
TPS76030DBVRLinear Regulator ICs
-
XC6SLX45-3FGG484IField Programmable Gate Arrays